LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PCA9539PWJ product image
Images for reference only

Nexperia PCA9539PWJRoHS

Manufacturer
MPN
PCA9539PWJ
LCSC Part #
C20235736
Packaging
TSSOP-24
Customer #
Key Attributes
16 TSSOP-24 I/O Expanders RoHS
Datasheetpdf iconNexperia PCA9539PWJ
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4523$ 1.45
10+$ 1.4199$ 14.20
30+$ 1.3988$ 41.96
100+$ 1.376$ 137.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerNexperia
PackagingTSSOP-24
Interrupt OutputInterrupt Output
Operating Temperature-40℃~+85℃
Output TypePush-pull
Number of I/O16
FeaturesReset function;Built-in LED driver;Cascade and address expansion
Voltage - Supply2.3V~5.5V
Quiescent Supply Current1uA
Number of Supporting Devices4
Current - Output High(IOH)10mA
InterfaceI2C;SMBus

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The PCA9539 provides 16-bit general-purpose I/O (GPIO) expansion for I²C bus/SMBus applications, with interrupt and reset functionality. It is designed for a wide voltage range of 2.3 V to 5.5 V. When additional I/O is needed while minimizing interconnects, Nexperia's GPIO expanders offer an elegant solution for applications such as ACPI power switching, sensors, buttons, LED, and fan control. The PCA9539 contains a set of 8-bit input, output, configuration, and polarity inversion registers. Upon power-up, all I/Os default to inputs. Each I/O can be configured as an input or output by changing the corresponding bit in the configuration register. Data for each input or output is stored in the corresponding input or output register. The polarity inversion register can be programmed to invert the polarity of the read registers. The PCA9539 features an open-drain interrupt output that is asserted whenever any GPIO changes state from its corresponding input port register value. INT can be connected to a microcontroller's interrupt input. By signaling an interrupt on this line, the remote I/O can notify the microcontroller of incoming data on its ports without requiring communication over the I²C bus, allowing the PCA9539 to remain a simple slave device. Power-on reset sets the registers to their default values and initializes the device state machine. The RESET pin provides the same reset function by being held active low, without requiring a power-down/power-up cycle. The state machine and registers remain in their default state until the RESET input returns high. This input requires a pull-up to VCC. The PCA9539 has two address pins, A0 and A1, which can be used to configure the device's I²C bus slave address, allowing up to four devices to share the same I²C bus/SMBus.

Features

AI Translation
  • I²C bus-to-parallel port expander
  • Operating supply voltage range: 2.3 V to 5.5 V
  • Ultra-low standby current consumption: 1 μA (maximum)
  • Schmitt-trigger action allows slow input transitions with improved switching noise immunity at SCL and SDA inputs
  • Vhys = 0.10 × VCC (typical)
  • Noise filter on SCL and SDA inputs
  • 5 V tolerant IOs
  • 16 I/O pins, configured as inputs at power-up
  • Open-drain active-low interrupt output (INT)
  • Reset input (RESET) to reset PCA9539 to default state
  • 400 kHz fast-mode I²C bus
  • Internal power-on reset
  • Power-up glitch-free
  • Latched outputs with 25 mA maximum drive capability for direct LED driving
  • Latch-up performance exceeds 100 mA per JESD78 Class II
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000 V
  • TSSOP24 package: plastic thin shrink small outline package; 24-pin; body width 4.4 mm
  • Operating temperature range: -40°C to +85°C