Nexperia PBLS1504Y-QX
| Manufacturer | |
| MPN | PBLS1504Y-QX |
| LCSC Part # | C20235702 |
| Packaging | TSSOP-6 |
| Customer # | |
| Key Attributes | 300mW 500mA 50V TSSOP-6 Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Low VCEsat PNP transistor and NPN resistor-equipped transistor (RET) in an ultra-compact SOT363 (SC-88) SMD plastic package.
Features
AI Translation
- Single package integrating low V CEsat transistor and resistor-equipped transistor
- Low threshold voltage (<1 V) compared to MOSFET
- Low drive power consumption
- Space-saving
- Reduced component count
- AEC-Q101 qualified, recommended for automotive applications
Applications
AI Translation
- Power line switching
- Battery charger switching
- High-side switching for LEDs, drivers, and backlights
- Portable devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2078 | $ 0.21 |
| 200+ | $ 0.0829 | $ 16.58 |
| 500+ | $ 0.0802 | $ 40.10 |
| 1,000+ | $ 0.0788 | $ 78.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Low VCEsat PNP transistor and NPN resistor-equipped transistor (RET) in an ultra-compact SOT363 (SC-88) SMD plastic package.
Features
AI Translation
- Single package integrating low V CEsat transistor and resistor-equipped transistor
- Low threshold voltage (<1 V) compared to MOSFET
- Low drive power consumption
- Space-saving
- Reduced component count
- AEC-Q101 qualified, recommended for automotive applications
Applications
AI Translation
- Power line switching
- Battery charger switching
- High-side switching for LEDs, drivers, and backlights
- Portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

