LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52-C16-QX product image
  • BZT52-C16-QX thumbnail 1
  • BZT52-C16-QX thumbnail 2
  • BZT52-C16-QX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52-C16-QXRoHS

Manufacturer
MPN
BZT52-C16-QX
LCSC Part #
C20235121
Packaging
SOD-123
Customer #
Key Attributes
350mW 1 Independent 15.3V~17.1V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZT52-C16-QX
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0435$ 0.44
100+$ 0.0346$ 3.46
300+$ 0.0301$ 9.03
3,000+$ 0.0268$ 80.40
6,000+$ 0.0241$ 144.60
9,000+$ 0.0228$ 205.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation350mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)50nA@11.2V
Impedance(Zzt)-
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)-
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diode in SOD123 small outline flat lead SMD plastic package.

Features

AI Translation
  • Total power dissipation: ≤ 590 mW
  • Two tolerance series: ±2% and approximately ±5%
  • Wide operating voltage range: 2.4 V to 75 V nominal (E24 range)
  • Small plastic package for SMT design
  • Low differential resistance
  • AEC-Q101 compliant, recommended for automotive applications

Applications

AI Translation

General Regulation Function