LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC2G06GF/S500,1 product image
Images for reference only

Nexperia 74LVC2G06GF/S500,1RoHS

Manufacturer
MPN
74LVC2G06GF/S500,1
LCSC Part #
C20235014
Packaging
XSON-6(1x1)
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1.6ns@5.5V,50pF 2 4uA XSON-6(1x1) Gates and Inverters RoHS
Datasheetpdf iconNexperia 74LVC2G06GF/S500,1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingXSON-6(1x1)
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay1.6ns@5.5V,50pF
Output Logic Level - Low-
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Number of Circuits2
Output Logic Level - High-
Quiescent Current(Iq)4uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1880
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4257$ 0.43
200+$ 0.1699$ 33.98
500+$ 0.1642$ 82.10
1,000+$ 0.1614$ 161.40
Standard Packaging1880/Full Bag
Better price for more quantity?
$