NCC E36D500CSN394MEM9U
| Manufacturer | |
| MPN | E36D500CSN394MEM9U |
| LCSC Part # | C20232956 |
| Packaging | Screw Terminals,D76.2xL219mm |
| Customer # | |
| Key Attributes | 50V ±20% 0.39F Screw Terminals,D76.2xL219mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL219mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 0.39F | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 219mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 79.609 | $ 79.61 |
| 198+ | $ 31.764 | $ 6289.27 |
| 504+ | $ 30.7027 | $ 15474.16 |
| 999+ | $ 30.1782 | $ 30148.02 |
Standard Packaging9/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

