NCC E36D400HPN194QEE3U
| Manufacturer | |
| MPN | E36D400HPN194QEE3U |
| LCSC Part # | C20232923 |
| Packaging | Screw Terminals,D76.2xL143mm |
| Customer # | |
| Key Attributes | 40V -10%~+30% 0.19F Screw Terminals,D76.2xL143mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+30% | |
| Capacitance | 0.19F | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.5409 | $ 43.54 |
| 192+ | $ 17.3738 | $ 3335.77 |
| 496+ | $ 16.7938 | $ 8329.72 |
| 992+ | $ 16.5068 | $ 16374.75 |
Standard Packaging16/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

