NCC E36D400HPN124TEM9U
| Manufacturer | |
| Mfr. Part # | E36D400HPN124TEM9U |
| LCSC Part # | C20232922 |
| Package | Screw Terminals,D76.2xL219mm |
| Customer # | |
| Description | -10%~+50% 40V 0.12F Screw Terminals,D76.2xL219mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Screw Terminals,D76.2xL219mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 47.9098 | $ 47.91 |
198+ | $ 19.1171 | $ 3785.19 |
504+ | $ 18.4784 | $ 9313.11 |
999+ | $ 18.1621 | $ 18143.94 |
Standard Packaging 9/Full
Bag | ||
Better price for more quantity?
$