LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC E36D250HPN824MEM9U product image
Images for reference only

NCC E36D250HPN824MEM9URoHS

Manufacturer
MPN
E36D250HPN824MEM9U
LCSC Part #
C20232890
Packaging
Screw Terminals,D76.2xL219mm
Customer #
Key Attributes
±20% 25V 0.82F Screw Terminals,D76.2xL219mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNCC E36D250HPN824MEM9U

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingScrew Terminals,D76.2xL219mm
Tolerance±20%
Voltage Rating25V
Capacitance0.82F
Pin Spacing31.8mm
Operating Temperature-40℃~+85℃
Height - Seated (Max)219mm
Diameter76.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.0422$ 72.04
198+$ 28.7465$ 5691.81
504+$ 27.7854$ 14003.84
999+$ 27.3103$ 27282.99
Standard Packaging9/Full Bag
Better price for more quantity?
$