LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC E36D160CPN105MEM9U product image
Images for reference only

NCC E36D160CPN105MEM9URoHS

Manufacturer
MPN
E36D160CPN105MEM9U
LCSC Part #
C20232868
Packaging
Screw Terminals,D76.2xL219mm
Customer #
Key Attributes
±20% 16V 1F Screw Terminals,D76.2xL219mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNCC E36D160CPN105MEM9U
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.1457$ 67.15
198+$ 26.792$ 5304.82
504+$ 25.8972$ 13052.19
999+$ 25.4544$ 25428.95
Standard Packaging9/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingScrew Terminals,D76.2xL219mm
Tolerance±20%
Voltage Rating16V
Capacitance1F
Pin Spacing31.8mm
Operating Temperature-40℃~+85℃
Height - Seated (Max)219mm
Diameter76.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9
Sales UnitPiece