LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mueller Electric AI-50186N product image
Images for reference only

Mueller Electric AI-50186NRoHS

Manufacturer
MPN
AI-50186N
LCSC Part #
C20232425
Packaging
-
Customer #
Key Attributes
Quick Connects, Quick Disconnect Connectors RoHS
Datasheetpdf iconMueller Electric AI-50186N
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4915$ 0.49
200+$ 0.196$ 39.20
500+$ 0.1897$ 94.85
1,000+$ 0.1865$ 186.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Moeller offers a wide range of quick connect products suitable for various applications. Three different wire gauge ranges are available: 12–10 AWG, 16–14 AWG, and 22–18 AWG. Three different male/female tab sizes are available: 0.250×0.032, 0.187×0.032, and 0.187×0.020. Four different insulation styles are available: Nyax heat shrink, nylon (fully insulated and partially insulated), and vinyl. Terminals are made of No. 260 hard brass with an electroplated tin finish. Rated at 300V, single-crimp terminals accept solid or stranded wire, with a recommended strip length of 1/4 inch.

Features

AI Translation
  • 3 wire gauge ranges available
  • 3 male/female tab sizes available
  • 4 insulation styles available
  • Terminals made of No. 260 hard brass, tin-plated
  • Rated voltage 300V
  • Single crimp terminal
  • Accepts solid or stranded wire
  • Recommended strip length 1/4 inch

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.