Mueller Electric AI-50050N
| Manufacturer | |
| MPN | AI-50050N |
| LCSC Part # | C20232409 |
| Packaging | - |
| Customer # | |
| Key Attributes | Spade Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | Mueller Electric | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Mueller offers a wide range of spade terminals suitable for various applications. Available in 3 wire gauge ranges: 12–10 AWG, 16–14 AWG, and 22–18 AWG; 3 stud sizes: #6, #8, and #10; and 3 insulation styles: Nyax heat shrink, nylon, and vinyl. Temperature ratings are 75°C for nylon and vinyl insulation, and 125°C for Nyax insulation. Voltage rating is 600V. Single-crimp terminals accept solid or stranded wire. Recommended strip length is 1/4 inch. All spade terminals, except the Nyax heat shrink insulated spade terminals, are UL and CSA listed — UL listed, investigated to UL 486 A-B, File No. ZMVV.E68376, compliant with CSA 22.2 No. 65-03, Certification No. 207131.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2635 | $ 0.26 |
| 200+ | $ 0.1052 | $ 21.04 |
| 500+ | $ 0.1017 | $ 50.85 |
| 1,000+ | $ 0.0999 | $ 99.90 |
Standard Packaging1000/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

