LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits ZVBP-3R25G-S+ product image
Images for reference only

Mini-Circuits ZVBP-3R25G-S+RoHS

Manufacturer
MPN
ZVBP-3R25G-S+
LCSC Part #
C20231827
Packaging
-
Customer #
Key Attributes
3000-3500 MHz RF Bandpass Filter ZVBP-3R25G-S+
Datasheetpdf iconMini-Circuits ZVBP-3R25G-S+
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 614.1252$ 614.13
200+$ 576.7862$ 115357.24
500+$ 557.5122$ 278756.10
1,000+$ 547.9891$ 547989.10
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerMini-Circuits
Packaging-
Relative Bandwidth-
Impedance-
Type of Filter-
Frequency - Center3.25GHz
Cut-Off Frequency-
Attenuation-
Operating Temperature-40℃~+85℃
Insertion Loss0.7dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

Coaxial cavity filters are designed by implementing resonant structures with very high Q and are ideal for narrow-band, high-selectivity applications. These designs can provide bandwidths as narrow as 0.5% with very high selectivity and excellent low noise floor. Low insertion loss combined with excellent power handling makes them well-suited for transmitter and receiver front ends. Advanced filter design and construction enables stopband width greater than 3x the center frequency. Coaxial cavity filters feature a special protective assembly to prevent accidental de-tuning that would otherwise require expensive replacement or return to factory for re-tuning. Precise machining allows realization of cavity filters with small form factors for applications where size is critical.

Features

AI Translation
  • Low Insertion Loss of 0.3dB Typ.
  • Good Return Loss of 20dB Typ.
  • Good Rejection
  • Stopband up to 7800 MHz

Applications

AI Translation
  • Test & Measurement Equipment
  • R&D Lab, Production, and OTA Test Systems