Mini-Circuits HFCG-1630+
| Manufacturer | |
| MPN | HFCG-1630+ |
| LCSC Part # | C20231729 |
| Packaging | SMD-6P,2x1.3mm |
| Customer # | |
| Key Attributes | LTCC SMT High Pass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,2x1.3mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | High pass | |
| Cut-Off Frequency | 1.63GHz | |
| Attenuation | - | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 0.7dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HFCG - 1630+ is a miniature low temperature co - fired ceramic (LTCC) high pass filter with a 1.85 to 11 GHz passband supporting a variety of applications. This model provides 0.7 dB typical insertion loss over a wide band due to its rugged monolithic construction. Housed in a tiny 0805 ceramic form factor with inspectable wrap - around terminations, the filter is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. The LTCC fabrication process assures minimal RF performance variation while delivering a product that is well suited for environmental extremes of high humidity and temperature.
Features
- Small size, 0805
- Wrap around termination
- LTCC construction
- Ultra - wide pass band
- Rugged Power handling
Applications
- Test and Measurement Equipment
- 5G MIMO and Back Haul Radio Systems
- 5G Sub 6 GHz
- WiFi 6E
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.5727 | $ 12.57 |
| 10+ | $ 10.7532 | $ 107.53 |
| 30+ | $ 9.6432 | $ 289.30 |
| 100+ | $ 8.7122 | $ 871.22 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P,2x1.3mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | High pass | |
| Cut-Off Frequency | 1.63GHz | |
| Attenuation | - | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 0.7dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HFCG - 1630+ is a miniature low temperature co - fired ceramic (LTCC) high pass filter with a 1.85 to 11 GHz passband supporting a variety of applications. This model provides 0.7 dB typical insertion loss over a wide band due to its rugged monolithic construction. Housed in a tiny 0805 ceramic form factor with inspectable wrap - around terminations, the filter is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. The LTCC fabrication process assures minimal RF performance variation while delivering a product that is well suited for environmental extremes of high humidity and temperature.
Features
- Small size, 0805
- Wrap around termination
- LTCC construction
- Ultra - wide pass band
- Rugged Power handling
Applications
- Test and Measurement Equipment
- 5G MIMO and Back Haul Radio Systems
- 5G Sub 6 GHz
- WiFi 6E
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

