Mini-Circuits GAT-5+
| Manufacturer | |
| MPN | GAT-5+ |
| LCSC Part # | C20231713 |
| Packaging | MCLP-4(3x3) |
| Customer # | |
| Key Attributes | Miniature Plastic Fixed Attenuator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Packaging | MCLP-4(3x3) | |
| impedance | 50Ω | |
| Operating Temperature | -45℃~+85℃ | |
| Attenuation Value | 4.7dB~5.3dB | |
| Power(Watts) | 500mW | |
| Insertion Loss | - | |
| Frequency Range | 0GHz~8GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- miniature package MCLP 3x3 mm
- specified to 8000 MHz, useable to 10000 MHz
- excellent VSWR, 1:15:1 typ.
Applications
AI Translation
- cellular
- PCS
- communications
- radar
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4533 | $ 5.45 |
| 10+ | $ 5.3146 | $ 53.15 |
| 30+ | $ 5.2211 | $ 156.63 |
| 100+ | $ 5.1276 | $ 512.76 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Packaging | MCLP-4(3x3) | |
| impedance | 50Ω | |
| Operating Temperature | -45℃~+85℃ | |
| Attenuation Value | 4.7dB~5.3dB | |
| Power(Watts) | 500mW | |
| Insertion Loss | - | |
| Frequency Range | 0GHz~8GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- miniature package MCLP 3x3 mm
- specified to 8000 MHz, useable to 10000 MHz
- excellent VSWR, 1:15:1 typ.
Applications
AI Translation
- cellular
- PCS
- communications
- radar
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



