Littelfuse/IXYS DSSK80-003B
| Manufacturer | |
| Mfr. Part # | DSSK80-003B |
| LCSC Part # | C20231276 |
| Package | TO-247 |
| Customer # | |
| Description | 1 Pair Common Cathode 30V 40A 480mV@40A TO-247 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.4787 | $ 8.48 |
210+ | $ 3.3832 | $ 710.47 |
510+ | $ 3.2706 | $ 1668.01 |
990+ | $ 3.215 | $ 3182.85 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$