Kyocera AVX RPA0606220M035K
| Manufacturer | |
| MPN | RPA0606220M035K |
| LCSC Part # | C20231091 |
| Packaging | - |
| Customer # | |
| Key Attributes | 22uF 35V 70mΩ 1.45A@100kHz ±20% Aluminum - Polymer Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | - | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 7.5mm | |
| Voltage Rating | 35V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 70mΩ | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 1.45A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

