LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV7235M7/NOPB product image
  • LMV7235M7/NOPB thumbnail 1
  • LMV7235M7/NOPB thumbnail 2
  • LMV7235M7/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV7235M7/NOPBRoHS

Manufacturer
MPN
LMV7235M7/NOPB
LCSC Part #
C202268
Packaging
SC-70-5
Customer #
Key Attributes
Ultra Low Power, Low Voltage, Rail-to-Rail Input Comparator with Open-Drain and Push-Pull Output
Datasheetpdf iconTI LMV7235M7/NOPB
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0793$ 3.08
10+$ 2.6415$ 26.42
30+$ 2.382$ 71.46
100+$ 2.1194$ 211.94
500+$ 1.9978$ 998.90
1,000+$ 1.9426$ 1942.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSC-70-5
Output TypeOpen-drain
Quiescent Current65uA
Output ModeTTL
Propagation Delay Time75ns
Operating Temperature-40℃~+85℃
FeaturesComplementary bipolar input stage
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)67dB
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage8mV
Ib - Input Bias Current600nA
Maximum Power Supply Range (Vdd-Vss)6V
Number of Channels1
Input Offset Current(Ios)200nA
Single Supply2.7V~5.5V
Response Time (tr)100ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LMV7235, LMV7239 and LMV7239-Q1 are ultra low power, low voltage, 75-ns comparators. They are guaranteed to operate over the full supply voltage range of 2.7 V to 5.5 V. These devices achieve a 75 ns propagation delay while consuming only 65 μA of supply current at 5 V. The LMV7235, LMV7239 and LMV7239-Q1 have a greater than rail-to-rail common mode voltage range. The input common mode voltage range extends 200 mV below ground and 200 mV above supply, allowing both ground and supply sensing. The LMV7235 features an open drain output. By connecting an external resistor, the output of the comparator can be used as a level shifter. The LMV7239 and LMV7239-Q1 features a push-pull output stage. This feature allows operation without the need of an external pull-up resistor. The LMV7235, LMV7239 and LMV7239-Q1 are available in the 5-Pin SC70 and 5-Pin SOT-23 packages, which are ideal for systems where small size and low power is critical.

Features

AI Translation
  • Propagation Delay 75 ns
  • Low supply Current 65 μA
  • Rail-to-Rail Input
  • Open Drain and Push-pull Output
  • Ideal for 2.7-V and 5-V Single Supply Applications
  • Available in Space-saving Packages:
    • 5-pin SOT-23
    • 5-pin SC70
  • LMV7239-Q1 is Qualified for Automotive Applications: Device Temperature AEC-Q100 Grade 1: -40°C to 125°C Operating Range Device HBM ESD Classification Level 1C

Applications

AI Translation
  • Portable and Battery Powered Systems
  • Set Top Boxes
  • High Speed Differential Line Receiver
  • Window Comparators
  • Zero-crossing Detectors
  • High Speed Sampling Circuits