LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASG-ULJ-190.000MHZ-514594-T product image
Images for reference only

ABRACON ASG-ULJ-190.000MHZ-514594-TRoHS

Manufacturer
MPN
ASG-ULJ-190.000MHZ-514594-T
LCSC Part #
C2022381
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 190MHz LVCMOS SMD
Datasheetpdf iconABRACON ASG-ULJ-190.000MHZ-514594-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1007$ 9.10
200+$ 3.5224$ 704.48
500+$ 3.3989$ 1699.45
1,000+$ 3.3372$ 3337.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD7050-6P
Output TypeLVCMOS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency190MHz
Current - Supply40mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Ultra-low phase jitter: maximum integrated jitter of 0.2ps within 12kHz to 20MHz bandwidth
  • Total frequency stability of ±50ppm over -40℃ to +85℃ temperature range
  • Output types: LVCMOS, LVPECL, LVDS
  • Industry-standard ceramic SMD package: 7.0x5.0mm

Applications

AI Translation
  • Fibre Channel 10G/12G SERDES
  • 10/40/400 Gigabit Ethernet
  • PCI-Express
  • Storage
  • Communications
  • Backplane Reference Clock
  • FPGA