LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX KGM21AR51A475KU product image
Images for reference only

Kyocera AVX KGM21AR51A475KURoHS

Manufacturer
MPN
KGM21AR51A475KU
LCSC Part #
C20219821
Packaging
-
Customer #
Key Attributes
CAP CER 4.7uF 10V X5R
In-Stock: 77,630
77,630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0461$ 0.46
100+$ 0.036$ 3.60
300+$ 0.031$ 9.30
3,000+$ 0.0272$ 81.60
6,000+$ 0.0242$ 145.20
9,000+$ 0.0227$ 204.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging-
Capacitance4.7uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating10V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • General-purpose ceramic capacitor dielectric
  • EIA Class II dielectric
  • Capacitance variation within ±15% over -55°C to +85°C range
  • Ideal for decoupling and filtering applications
  • High capacitance values available (up to 100μF)