Kyocera AVX KGM15AR71E221JM
| Manufacturer | |
| MPN | KGM15AR71E221JM |
| LCSC Part # | C20218673 |
| Packaging | - |
| Customer # | |
| Key Attributes | 220pF X7R ±5% 25V Ceramic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | - | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
X7R is the most popular EIA Class II intermediate dielectric material. It exhibits relatively stable temperature characteristics, with a non-linear capacitance variation that remains within ±15% over the temperature range of -55°C to +125°C. The capacitance of X7R is affected by electrical operating conditions such as voltage and frequency. X7R dielectric capacitors are used across a broad range of industrial applications where the known capacitance variation due to applied voltage is acceptable.
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | - | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
X7R is the most popular EIA Class II intermediate dielectric material. It exhibits relatively stable temperature characteristics, with a non-linear capacitance variation that remains within ±15% over the temperature range of -55°C to +125°C. The capacitance of X7R is affected by electrical operating conditions such as voltage and frequency. X7R dielectric capacitors are used across a broad range of industrial applications where the known capacitance variation due to applied voltage is acceptable.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

