LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 634P15363C2T product image
Images for reference only

CTS 634P15363C2TRoHS

Manufacturer
MPN
634P15363C2T
LCSC Part #
C2021764
Packaging
SMD3225-6P
Customer #
Key Attributes
XTAL OSC 153.6MHz LVPECL SMD
Datasheetpdf iconCTS 634P15363C2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3142$ 4.31
200+$ 1.6702$ 334.04
500+$ 1.6115$ 805.75
1,000+$ 1.5822$ 1582.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD3225-6P
Current - Supply88mA
Operating Temperature-20℃~+70℃
Output TypeLVPECL
Frequency153.6MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS 634P/L is a low-cost, high-performance PLL clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the 634P/L delivers excellent stability and low phase jitter performance.

Features

AI Translation
  • Ceramic surface mount package
  • Low phase jitter performance, typical 500fs
  • Advanced PLL design using low base frequency crystal
  • Frequency range 10MHz - 800MHz *
  • +2.5V or +3.3V supply supported
  • Standard output enable, pin 2 selectable
  • Tape and reel packaging per EIA-418

Applications

AI Translation
  • Broadcast Video Systems - Storage Area Networks - Broadband Access - PCI Express - Network Equipment - Ethernet/GbE/Synchronous Ethernet - Fibre Channel - Test & Measurement