LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV320AIC3107IRSBT product image
  • TLV320AIC3107IRSBT thumbnail 1
  • TLV320AIC3107IRSBT thumbnail 2
  • TLV320AIC3107IRSBT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV320AIC3107IRSBTRoHS

Manufacturer
MPN
TLV320AIC3107IRSBT
LCSC Part #
C202147
Packaging
WQFN-40-EP(5x5)
Customer #
Key Attributes
Encoder/decoder 8kHz~96kHz WQFN-40-EP(5x5) CODECS RoHS
Datasheetpdf iconTI TLV320AIC3107IRSBT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1423$ 8.14
10+$ 7.9352$ 79.35
30+$ 7.7981$ 233.94
100+$ 7.6595$ 765.95
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/CODECS
ManufacturerTI
PackagingWQFN-40-EP(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply1.1V~3.6V;1.525V~1.95V;2.7V~3.6V;2.7V~5.5V
TypeEncoder/decoder
InterfaceI2C;Serial
FeaturesBuilt-in phase-locked loop
Sampling Rate8kHz~96kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TLV320AIC3107 is a low power stereo audio codec with stereo headphone amplifier, and mono class-D speaker driver, as well as multiple inputs and outputs programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48-kHz DAC playback as low as 15 mW from a 3.3-V analog supply, making it ideal for portable battery-powered audio and telephony applications. The high-power output drivers are capable of driving a variety of load configurations, including up to three channels of single-ended 16-Ω headphones using ac-coupling capacitors, or stereo 16-Ω headphones in a capacitorless output configuration. The mono class-D output is capable of differentially driving an 8-Ω speaker. The stereo audio DAC supports sampling rates from 8 kHz to 96 kHz and includes programmable digital filtering in the DAC path for 3D, bass, treble, midrange effects, speaker equalization, and de-emphasis for 32-kHz, 44.1-kHz, and 48-kHz rates. The stereo audio ADC supports sampling rates from 8 kHz to 96 kHz and is preceded by programmable gain amplifiers or AGC that can provide up to 59.5 dB analog gain for low-level microphone inputs. The TLV320AIC3107 provides an extremely high range of programmability for both attack (8 - 1,408 ms) and for decay (0.05 - 22.4 seconds). This extended AGC range allows the AGC to be tuned for many types of applications. For battery saving applications where neither analog nor digital signal processing are required, the device can be put in a special analog signal passthru mode. This mode significantly reduces power consumption, as most of the device is powered down during this pass through operation. The serial control bus supports I²C protocol, while the serial audio data bus is programmable for I²S, left/right justified, DSP, or TDM modes. A highly programmable PLL is included for flexible clock generation and support for all standard audio rates from a wide range of available MCLKs, varying from 512 kHz to 50 MHz, with special attention paid to the most popular cases of 12-MHz, 13-MHz, 16-MHz, 19.2-MHz, and 19.68-MHz system clocks. The TLV320AIC3107 operates from an analog supply of 2.7 V - 3.6 V, a digital core supply of 1.65 V - 1.95 V, a digital I/O supply of 1.1 V - 3.6 V, and a speaker amplifier supply of 2.7V - 5.5V. The device is available in the 5 × 5-mm, 40-pin QFN package and in the future a 3.5 × 3-mm, 42-lead DSBGA package. The record path of the TLV320AIC3107 contains integrated microphone bias, digitally controlled stereo microphone preamplifier, and automatic gain control (AGC), with mix/mux capability among the multiple analog inputs. Programmable filters are available during record which can remove audible noise that can occur during optical zooming in digital cameras. The playback path includes mix/mux capability from the stereo DAC and selected inputs.

Features

AI Translation
  • Stereo CODEC With Integrated Mono Class-D Amplifier
  • High Performance Audio DAC
  • 97-dBA Signal-to-Noise Ratio (Single Ended)
  • 16/20/24/32-Bit Data
  • Supports Sample Rates From 8 kHz to 96 kHz
  • 3D/Bass/Treble/EQ/De-Emphasis Effects
  • Flexible Power Saving Modes and Performance are Available
  • High Performance Audio ADC
  • 92-dBA Signal-to-Noise Ratio Supports Rates From 8 kHz to 96 kHz
  • Digital Signal Processing and Noise Filtering Available During Record
  • Seven Audio Input Pins
  • Programmable as 6 Single-Ended or 3 Fully Differential Inputs
  • Capability for Floating Input Configurations
  • Multiple Audio Output Drivers
  • Mono Fully Differential or Stereo Single-Ended Headphone Drivers
  • Single-Ended Stereo Line Outputs
  • Mono 1 W Class-D BTL 8Ω Speaker Driver
  • Programmable PLL for Flexible Clock Generation
  • I²C Control Bus
  • Audio Serial Data Bus Supports I²S, Left/Right Justified, DSP, and TDM Modes
  • Extensive Modular Power Control
  • Power Supplies:
    • Speaker Amp: 2.7 V - 5.5 V
    • Analog: 2.7 V – 3.6 V
    • Digital Core: 1.525 V – 1.95 V
    • Digital I/O: 1.1 V - 3.6 V
  • Packages:
    • 5-mm × 5-mm 40-QFN, 0.4-mm Pitch
    • 3.563-mm × 3.376-mm 42-DSBGA, 0.5 mm Pitch (Product Preview)

Applications

AI Translation
  • Cellular Handsets
  • Digital Cameras
  • Portable Media Players
  • General Portable Audio Equipment