ABRACON ASG2-LJ-250.000MHZ-513295-T
| Manufacturer | |
| MPN | ASG2-LJ-250.000MHZ-513295-T |
| LCSC Part # | C2021267 |
| Packaging | SMD2520-6P |
| Customer # | |
| Key Attributes | XTAL OSC 250MHz LVDS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2520-6P | |
| Output Type | LVDS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Frequency | 250MHz | |
| Current - Supply | 40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- LVCMOS, LVDS, or LVPECL output options
- +2.5V or +3.3V supply voltage
- Standard operating temperature range: -40℃ to +85℃
- Ultra-low RMS jitter: 0.5ps typical, 1.0ps maximum (bandwidth 12kHz to 20MHz)
- Compact 2.5 x 2.0 x 1.0 mm ceramic SMT package
- Short lead time
Applications
AI Translation
- Networking & Communications
- SONET/SDH
- WiMax/WLAN
- Computing
- Phase-Locked Loop (PLL)
- Direct Digital Synthesis (DDS)
- DSL/ADSL
- Base Station Terminal
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0727 | $ 8.07 |
| 200+ | $ 3.1242 | $ 624.84 |
| 500+ | $ 3.0146 | $ 1507.30 |
| 1,000+ | $ 2.9606 | $ 2960.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2520-6P | |
| Output Type | LVDS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Frequency | 250MHz | |
| Current - Supply | 40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- LVCMOS, LVDS, or LVPECL output options
- +2.5V or +3.3V supply voltage
- Standard operating temperature range: -40℃ to +85℃
- Ultra-low RMS jitter: 0.5ps typical, 1.0ps maximum (bandwidth 12kHz to 20MHz)
- Compact 2.5 x 2.0 x 1.0 mm ceramic SMT package
- Short lead time
Applications
AI Translation
- Networking & Communications
- SONET/SDH
- WiMax/WLAN
- Computing
- Phase-Locked Loop (PLL)
- Direct Digital Synthesis (DDS)
- DSL/ADSL
- Base Station Terminal
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

