LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
HRS FH12-50S-0.5SH(55) product image
  • FH12-50S-0.5SH(55) thumbnail 1
  • FH12-50S-0.5SH(55) thumbnail 2
  • FH12-50S-0.5SH(55) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HRS FH12-50S-0.5SH(55)RoHS

Manufacturer
MPN
FH12-50S-0.5SH(55)
LCSC Part #
C202116
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 50POS 0.5mm BOTTOM CNT SMD R/A
Datasheetpdf iconHRS FH12-50S-0.5SH(55)
Custom CablesMOQ 1pc
In-Stock: 10,478
10,478 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9753$ 0.7315$ 0.73
10+$ 0.8095$ 0.6072$ 6.07
30+$ 0.725$ 0.5438$ 16.31
100+$ 0.6437$ 0.4828$ 48.28
500+$ 0.5803$ 0.4353$ 217.65
1,000+$ 0.5543$ 0.4158$ 415.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHRS
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-40℃~+85℃
Locking FeatureHinged Lid
Number of Contacts50P
Pitch0.5mm
Contact PlatingGold
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.