LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BZT52B16S product image
  • BZT52B16S thumbnail 1
  • BZT52B16S thumbnail 2
  • BZT52B16S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI BZT52B16SRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BZT52B16S
LCSC Part #
C20199346
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 16V 200mW SOD-323
Datasheetpdf iconYONGYUTAI BZT52B16S
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0172$ 0.86
500+$ 0.0135$ 6.75
3,000+$ 0.0109$ 32.70
6,000+$ 0.0097$ 58.20
24,000+$ 0.0087$ 208.80
51,000+$ 0.0081$ 413.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.88V~16.32V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 200mW
  • High stability and reliability