LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BZT52B12S product image
  • BZT52B12S thumbnail 1
  • BZT52B12S thumbnail 2
  • BZT52B12S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI BZT52B12SRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BZT52B12S
LCSC Part #
C20199345
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 12V 200mW SOD-323
Datasheetpdf iconYONGYUTAI BZT52B12S
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.016$ 0.80
500+$ 0.0126$ 6.30
3,000+$ 0.0102$ 30.60
6,000+$ 0.0091$ 54.60
24,000+$ 0.0081$ 194.40
51,000+$ 0.0075$ 382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.16V~12.24V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 200mW
  • High stability and reliability