HI-LINK URB2409LD-30WR3
| Manufacturer |
HI-LINK
Asian Brands |
| Mfr. Part # | URB2409LD-30WR3 |
| LCSC Part # | C20199267 |
| Package | Through Hole,50.8x25.4mm |
| Customer # | |
| Key Attributes | IoT modules and AloT IoT overall solutions |
| Description | Isolated Module DC DC Converter Buck 24V 1.25A 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HI-LINK | |
| Package | Through Hole,50.8x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.9888 | $ 10.99 |
10+ | $ 9.4989 | $ 94.99 |
40+ | $ 8.5911 | $ 343.64 |
100+ | $ 7.8284 | $ 782.84 |
Standard Packaging 20/Full
Tray | ||
Better price for more quantity?
$