LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 647H10623G3T product image
Images for reference only

CTS 647H10623G3TRoHS

Manufacturer
MPN
647H10623G3T
LCSC Part #
C2019873
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 106.25MHz HCSL SMD
Datasheetpdf iconCTS 647H10623G3T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4886$ 4.49
200+$ 1.7381$ 347.62
500+$ 1.6763$ 838.15
1,000+$ 1.647$ 1647.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-6P
Current - Supply60mA
Operating Temperature-40℃~+105℃
Output TypeHCSL
Frequency106.25MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 647H is a low-cost, high-performance clock oscillator with HCSL output. Utilizing the latest IC technology, it delivers excellent stability and low phase jitter performance.

Features

AI Translation
  • High-speed current steering logic [HCSL] output
  • Ceramic surface mount package
  • Low phase jitter performance, typical 500fs
  • Fundamental or third overtone crystal design
  • Frequency range 13.5MHz - 200MHz
  • +2.5V or +3.3V supply
  • Standard output enable
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • High-speed serial computer expansion bus standard [PCIe]
  • Data storage systems
  • Ethernet line cards
  • Serial Advanced Technology Attachment Express [SATAe]
  • Intel chipsets
  • Network servers
  • Switches and routers
  • Set-top boxes/Digital video recorders