HI-LINK URB4809S-3WR3
| Manufacturer | HI-LINKAsian Brands |
| MPN | URB4809S-3WR3 |
| LCSC Part # | C20198636 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | 3W Wide-voltage Input Isolated and Regulated Single/Positive-Negative Dual-output DC/DC Module Power Supply |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | SIP,22x9.5mm | |
| Vin | 18V~75V | |
| Ripple Noise | 50mVp-p | |
| type | Plastic encapsulated type | |
| Vout | 9V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | - | |
| Height | 12mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | - | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The URA_S-3WR3/URB_S-3WR3 series are 3W isolated regulated-output DC/DC converter modules with 4:1 input range. These products feature SIP-8 package, high efficiency, an operating temperature range of -40°C ~ +85°C, and provide input undervoltage protection, output overcurrent protection, and continuous short-circuit protection.
Features
AI Translation
- Ultra-compact SIP package
- Wide input voltage range: 4:1
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage: 1500VDC
- Low ripple noise
- Short-circuit protection (auto-recovery)
- Up to 81% efficiency
- 3W output power
- Wide voltage input
- Isolated regulated dual/single output (positive & negative)
Applications
AI Translation
- Industrial Control
- Power Systems
- Instrumentation
- Communication Equipment
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8457 | $ 3.85 |
| 10+ | $ 3.3055 | $ 33.06 |
| 27+ | $ 2.9847 | $ 80.59 |
| 99+ | $ 2.6606 | $ 263.40 |
| 504+ | $ 2.5106 | $ 1265.34 |
| 999+ | $ 2.4429 | $ 2440.46 |
Standard Packaging9/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | SIP,22x9.5mm | |
| Vin | 18V~75V | |
| Ripple Noise | 50mVp-p | |
| type | Plastic encapsulated type | |
| Vout | 9V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | - | |
| Height | 12mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | - | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The URA_S-3WR3/URB_S-3WR3 series are 3W isolated regulated-output DC/DC converter modules with 4:1 input range. These products feature SIP-8 package, high efficiency, an operating temperature range of -40°C ~ +85°C, and provide input undervoltage protection, output overcurrent protection, and continuous short-circuit protection.
Features
AI Translation
- Ultra-compact SIP package
- Wide input voltage range: 4:1
- Operating temperature range: -40°C ~ +85°C
- Isolation voltage: 1500VDC
- Low ripple noise
- Short-circuit protection (auto-recovery)
- Up to 81% efficiency
- 3W output power
- Wide voltage input
- Isolated regulated dual/single output (positive & negative)
Applications
AI Translation
- Industrial Control
- Power Systems
- Instrumentation
- Communication Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



