LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 638P16112I2T product image
Images for reference only

CTS 638P16112I2TRoHS

Manufacturer
MPN
638P16112I2T
LCSC Part #
C2019773
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 161.1328MHz LVPECL SMD
Datasheetpdf iconCTS 638P16112I2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7021$ 6.70
200+$ 2.5947$ 518.94
500+$ 2.5037$ 1251.85
1,000+$ 2.4574$ 2457.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD7050-6P
Output TypeLVPECL
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Frequency161.1328MHz
Current - Supply88mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS 638 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M638 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, typical 100fs
  • Fundamental or 3rd overtone crystal design
  • Frequency range 80 - 170MHz
  • +2.5V or +3.3V supply
  • Standard output enable function
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial Deserializer (SerDes)
  • Storage Area Network
  • Broadband Access
  • SONET/SDH/DWDM
  • Passive Optical Network (PON)
  • Ethernet/GbE/SyncE
  • Fibre Channel
  • Medical Electronics
  • Test & Measurement