TI DS90LV047ATM/NOPB
| Manufacturer | |
| Mfr. Part # | DS90LV047ATM/NOPB |
| LCSC Part # | C201946 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | DS90LV047A 3-V LVDS Quad CMOS Differential Line Driver |
| Description | Driver 3V~3.6V SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5658 | $ 2.57 |
10+ | $ 2.1752 | $ 21.75 |
48+ | $ 1.9298 | $ 92.63 |
96+ | $ 1.6797 | $ 161.25 |
480+ | $ 1.567 | $ 752.16 |
960+ | $ 1.5176 | $ 1456.90 |
Standard Packaging 48/Full
Tube | ||
Better price for more quantity?
$