LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES NX72G1102Z product image
Images for reference only

DIODES NX72G1102ZRoHS

Manufacturer
MPN
NX72G1102Z
LCSC Part #
C2019377
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 161.132812MHz LVPECL SMD
Datasheetpdf iconDIODES NX72G1102Z
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4763$ 4.48
200+$ 1.7334$ 346.68
500+$ 1.6717$ 835.85
1,000+$ 1.6424$ 1642.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerDIODES
PackagingSMD7050-6P
Current - Supply80mA
Operating Temperature-20℃~+70℃
Output TypeLVPECL
Frequency161.132812MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

This product is an NX 7.0x5.0 hermetically sealed crystal clock oscillator, model NX72G1102Z, with a nominal frequency of 161.132812 MHz. Stability covers all combined conditions including operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25℃), aging (1 year at 25℃ average effective ambient temperature), shock, and vibration. Features output enable/disable function. Lead-free, RoHS compliant, halogen-free, and REACH compliant.

Features

AI Translation
  • Lead-free
  • RoHS compliant
  • Halogen-free
  • REACH compliant