LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon WLC1150-68LQXQ product image
Images for reference only

Infineon WLC1150-68LQXQRoHS

Manufacturer
MPN
WLC1150-68LQXQ
LCSC Part #
C20193667
Packaging
QFN-68(8x8)
Customer #
Key Attributes
QFN-68(8x8) Power Management - Specialized RoHS
Datasheetpdf iconInfineon WLC1150-68LQXQ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6231$ 9.62
200+$ 3.8401$ 768.02
520+$ 3.7126$ 1930.55
1,040+$ 3.648$ 3793.92
Standard Packaging520/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerInfineon
PackagingQFN-68(8x8)
FeaturesForeign object detection;Overcurrent Protection;Over temperature protection;Under-voltage lockout

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging520
Sales UnitPiece

Introduction

AI Translation

WLC1150 is a highly integrated wireless power transmitter, ideal for 50W charging applications. The IC works in Infineon high power proprietary protocol mode to deliver 50W power. WLC1150 offers a cost-effective solution for various applications up to 50W output power, by addressing critical system needs of high-power application, like thermal, EMI, foreign object detection (FOD), high efficiency and inverter control, and so on. WLC1150 offers compatibility with various types of input configurations to address wide range of high-power applications. WLC1150 supports systems with input power supplied by either USB PD/PPS or fixed input from DC power supply. The IC supports these input configurations, without requiring a front-end DC-DC converter and this helps in achieving significant system efficiency gain, which is an important performance aspect of high-power system. WLC1150 offers many programmable features for creating distinct wireless transmitter solutions. WLC1150 is a highly programmable wireless power transmitter with an on-chip 32-bit Arm Cortex-M0 processor, 128 KB flash, 16 KB RAM, and 32 KB ROM. The device also includes various analog and digital peripherals such as ADC, PWMs, and timers. The inclusion of a fully programmable MCU with analog and digital peripherals enable scalable wireless charging solutions.

Features

AI Translation
  • 50W wireless power transfer using proprietary protocol
  • Enables Qi v1.3.x compliant extended power profile (EPP) and basic power profile (BPP) transmitter (MP - A2 and similar)
  • Integrated gate drivers for inverter
  • Inverter control using frequency, duty - cycle, and variable voltage
  • Integrated buck controller for fan that enables cooling of interface surface during high power delivery
  • Integrated FOD
  • Supports various input configuration i.e. USB PD/ PPS, fixed DC input of 20V without requiring an additional DC - DC converter
  • Integrated USB - PD controller - Supports latest USB - PD 3.1 version - Programmable power supply (PPS) mode - Support for USB PD legacy charging protocols like QC 2.0/ 3.0 and AFC
  • Supports wide input voltage range: 4.5 V to 24 V with integrated buck - boost controller
  • Communication ports: I2C, UART
  • Configurable protection
    • Adaptive FOD
    • Overcurrent protection (OCP), overvoltage protection (OVP)
    • Supports over - temperature protection through integrated ADC circuit and internal temperature sensor
  • Temperature range - Extended industrial temperature: -40°C to +105°C
  • Package - 68 lead QFN 8.0×8.0×0.65 mm LD68B 5.7×5.7 mm EPAD

Applications

AI Translation
  • Wireless charging pads with power proprietary protocol (5
  • Industrial wireless charging applications
  • Vacuum cleaner, robotics and drones
  • Furniture and home goods
  • Docking stations
  • Smart phone charger with Qi EPP (up to 15W)