DIODES UX72K00001
| Manufacturer | |
| MPN | UX72K00001 |
| LCSC Part # | C2019247 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 200MHz LVPECL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Output Type | LVPECL | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 200MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UX72/UX702 XO series is a high-performance LVPECL crystal oscillator product family featuring ultra-low jitter performance. It supports multiple options including an extended frequency range, 2.5/3.3V supply voltage, various stability grades, and different package sizes. Designed to meet clock source specifications for communication systems and other high-performance applications.
Features
- Ultra-low phase jitter for 40G/100G systems
- 0.1ps RMS max (12kHz to 20MHz), Class 1
- 0.2ps RMS max (12kHz to 20MHz), Class 1
- 0.3ps RMS max (12kHz to 20MHz), Class 2
- Industrial temperature range
- Lead-free and RoHS compliant
Applications
- Network Systems
- Server and Storage Systems
- Professional Video Equipment
- Test & Measurement
- FPGA/ASIC Clock Generation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9596 | $ 5.96 |
| 200+ | $ 2.3076 | $ 461.52 |
| 500+ | $ 2.2258 | $ 1112.90 |
| 1,000+ | $ 2.1857 | $ 2185.70 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Output Type | LVPECL | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 200MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UX72/UX702 XO series is a high-performance LVPECL crystal oscillator product family featuring ultra-low jitter performance. It supports multiple options including an extended frequency range, 2.5/3.3V supply voltage, various stability grades, and different package sizes. Designed to meet clock source specifications for communication systems and other high-performance applications.
Features
- Ultra-low phase jitter for 40G/100G systems
- 0.1ps RMS max (12kHz to 20MHz), Class 1
- 0.2ps RMS max (12kHz to 20MHz), Class 1
- 0.3ps RMS max (12kHz to 20MHz), Class 2
- Industrial temperature range
- Lead-free and RoHS compliant
Applications
- Network Systems
- Server and Storage Systems
- Professional Video Equipment
- Test & Measurement
- FPGA/ASIC Clock Generation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

