Infineon ISC240P06LMATMA1
| Manufacturer | |
| Mfr. Part # | ISC240P06LMATMA1 |
| LCSC Part # | C20191685 |
| Package | TDSON-8FL |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 59A TDSON-8FL |
| Description | P-Channel 60V 59A 188W Surface Mount TDSON-8FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TDSON-8FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
127
127
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9586 | $ 1.96 |
10+ | $ 1.6426 | $ 16.43 |
30+ | $ 1.4444 | $ 43.33 |
100+ | $ 1.2429 | $ 124.29 |
500+ | $ 1.151 | $ 575.50 |
1,000+ | $ 1.1107 | $ 1110.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$