Infineon IPD130N10NF2SATMA1
| Manufacturer | |
| Mfr. Part # | IPD130N10NF2SATMA1 |
| LCSC Part # | C20191577 |
| Package | TO-252-3 |
| Customer # | |
| Description | 100V 52A 71W 13mΩ@10V TO-252-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-252-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6243 | $ 0.62 |
10+ | $ 0.6088 | $ 6.09 |
30+ | $ 0.598 | $ 17.94 |
100+ | $ 0.5871 | $ 58.71 |
Standard Packaging 2000/Full
Tube | ||
Better price for more quantity?
$