Infineon IMT65R030M1HXUMA1
| Manufacturer | |
| Mfr. Part # | IMT65R030M1HXUMA1 |
| LCSC Part # | C20191540 |
| Package | HSOF-8-1 |
| Customer # | |
| Key Attributes | 650 V CoolSiC M1 SiC Trench Power Device |
| Description | 650V 294W 42mΩ HSOF-8-1 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | HSOF-8-1 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.2012 | $ 7.20 |
10+ | $ 7.0143 | $ 70.14 |
30+ | $ 6.8892 | $ 206.68 |
100+ | $ 6.7641 | $ 676.41 |
Standard Packaging 2000/Full
Reel | ||