Infineon IKZA75N120CH7XKSA1
| Manufacturer | |
| MPN | IKZA75N120CH7XKSA1 |
| LCSC Part # | C20191537 |
| Packaging | TO-247-4 |
| Customer # | |
| Key Attributes | IGBT 1.2kV 109A TO-247-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-4 | |
| Td(off) | 38ns | |
| Pd - Power Dissipation | 549W | |
| Td(on) | 15ns | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Collector(Ic) | 109A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Input Capacitance(Cies) | 193nF@25V | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.7V@1.2mA | |
| Gate Charge(Qg) | 550nC@75A,15V | |
| Vce Saturation(VCE(sat)) | 2.15V@75A,15V | |
| Reverse Recovery Time(trr) | 95ns | |
| Switching Energy(Eoff) | 1.76mJ | |
| Turn-On Energy (Eon) | 2.01mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VCE = 1200 V
- ∂C = 75 A
- Maximum junction temperature Tvjmax = 175°C
- Best-in-class high speed IGBT co-packed with full rated current, low Qrr and sof-commutating high speed diode
- Low saturation voltage VCEsat = 1.7 V at Tvj = 25°C
- Optimized for high eficiency in high speed hard switching topologies (2-L inverter, 3-L NPC T-type, ...)
- Easy paralleling capability due to positive temperature coeficient in VCEsat
- Pb-free lead plating; RoHS compliant
Applications
AI Translation
- Industrial UPS
- EV-Charging
- String inverter
- Welding
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.273 | $ 10.27 |
| 10+ | $ 8.8083 | $ 88.08 |
| 30+ | $ 7.9164 | $ 237.49 |
| 90+ | $ 7.1677 | $ 645.09 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-4 | |
| Td(off) | 38ns | |
| Pd - Power Dissipation | 549W | |
| Td(on) | 15ns | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Collector(Ic) | 109A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Input Capacitance(Cies) | 193nF@25V | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.7V@1.2mA | |
| Gate Charge(Qg) | 550nC@75A,15V | |
| Vce Saturation(VCE(sat)) | 2.15V@75A,15V | |
| Reverse Recovery Time(trr) | 95ns | |
| Switching Energy(Eoff) | 1.76mJ | |
| Turn-On Energy (Eon) | 2.01mJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VCE = 1200 V
- ∂C = 75 A
- Maximum junction temperature Tvjmax = 175°C
- Best-in-class high speed IGBT co-packed with full rated current, low Qrr and sof-commutating high speed diode
- Low saturation voltage VCEsat = 1.7 V at Tvj = 25°C
- Optimized for high eficiency in high speed hard switching topologies (2-L inverter, 3-L NPC T-type, ...)
- Easy paralleling capability due to positive temperature coeficient in VCEsat
- Pb-free lead plating; RoHS compliant
Applications
AI Translation
- Industrial UPS
- EV-Charging
- String inverter
- Welding
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



