Infineon IAUC120N06S5N011ATMA1
| Manufacturer | |
| MPN | IAUC120N06S5N011ATMA1 |
| LCSC Part # | C20190980 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 310A TDSON-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 310A | |
| Output Capacitance(Coss) | 2.109nF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V | |
| Pd - Power Dissipation | 188W | |
| RDS(on) | 1.3mΩ@7V | |
| Reverse Transfer Capacitance (Crss@Vds) | 112pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.822nF | |
| Gate Charge(Qg) | 137nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- OptiMOS™ power MOSFET for automotive applications
- N-channel – Enhancement mode – Normal Level
- Extended qualification beyond AEC-Q101
- Enhanced electrical testing
- Robust design
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green product (RoHS compliant)
- 100% Avalanche tested
Applications
AI Translation
- General automotive applications.
In-Stock: 76
76 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1539 | $ 3.15 |
| 10+ | $ 2.6771 | $ 26.77 |
| 30+ | $ 2.378 | $ 71.34 |
| 100+ | $ 2.0725 | $ 207.25 |
| 500+ | $ 1.9351 | $ 967.55 |
| 1,000+ | $ 1.8753 | $ 1875.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 310A | |
| Output Capacitance(Coss) | 2.109nF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V | |
| Pd - Power Dissipation | 188W | |
| RDS(on) | 1.3mΩ@7V | |
| Reverse Transfer Capacitance (Crss@Vds) | 112pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.822nF | |
| Gate Charge(Qg) | 137nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- OptiMOS™ power MOSFET for automotive applications
- N-channel – Enhancement mode – Normal Level
- Extended qualification beyond AEC-Q101
- Enhanced electrical testing
- Robust design
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green product (RoHS compliant)
- 100% Avalanche tested
Applications
AI Translation
- General automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



