Infineon CYAT837AZS88-42002
| Manufacturer | |
| MPN | CYAT837AZS88-42002 |
| LCSC Part # | C20190783 |
| Packaging | TQFP-128(14x20) |
| Customer # | |
| Key Attributes | TQFP-128(14x20) Touch Screen Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-128(14x20) | |
| Features | Noise suppression;Waterproof / false touch prevention;Glove touch support;Adaptive baseline;Multi-touch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 720 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Automotive Electronics Council (AEC) AEC-Q100 qualified
- Multi-chip capacitive touchscreen controller
- 32-bit Arm Cortex CPU
- Register-configurable
- Noise-suppression technologies for display and EMI
- Effective 20-V drive for higher signal-to-noise ratio (SNR)
- AutoArmor improves both electromagnetic emissions and immunity
- Water rejection and wet-finger tracking using DualSense
- Multitouch glove with automatic mode switching
- Ten fingers with thin glove (≤1-mm thick)
- Two fingers with thick glove (≤5-mm thick)
- Fingernail tracking
- Large object rejection
- Automatic baseline tracking to environmental changes
- Field upgrades via bootloader
- Manufacturing test kit (MTK)
- Android driver support
- Touchscreen sensor self-test
- System performance (configuration dependent)
- Screen sizes up to 35-inch diagonal
- 6-mm electrode pitch; 16:10 aspect ratio
- Up to 296 sense pins, 10320 intersections
- Reports up to ten fingers
- Small finger support down to 5 mm
- Refresh rate up to 120 Hz; other rates configurable
- TX frequency up to 150 kHz
- 5-V TX with high-order multi-phase TX capability for higher signal-to-noise (SNR) ratio
- Integrated DSP to process and filter data for faster scanning and lower noise
- 192 channels, each with its own ADC, to enable single-pass long-side scanning for faster processing of touch data and better noise filtering
- Power (configuration-dependent)
- 1.71 to 1.95 V and 3.0 to 5.5 V logic and digital I/Os supply
- 3.0 to 5.5 V analog supply
- 260 mW for 3-chip solution
- 174 mW for 2-chip solution
- Sensor and system design (configuration-dependent)
- Supports a variety of touchscreen sensors and stackups
- Manhattan, diamond
- Sensor-on-lens (SOL)
- Plastic (PET) and glass-sensor substrates
- LCD, AMOLED, and IPS displays
- Metal mesh
- Primary host communication interface
- I2C slave rates at 100 kbps, 400 kbps, and 1 Mbps
- Ambient temperature range
- Automotive-A: -40°C to 85°C
- Automotive-S: -40°C to 105°C
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.508 | $ 55.51 |
| 200+ | $ 22.1485 | $ 4429.70 |
| 720+ | $ 21.4079 | $ 15413.69 |
| 1,440+ | $ 21.043 | $ 30301.92 |
Standard Packaging720/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

