CTS 643H10004I3R
| Manufacturer | |
| Mfr. Part # | 643H10004I3R |
| LCSC Part # | C2019027 |
| Package | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz HCSL SMD |
| Description | Oscillator 100MHz HCSL 3.3V SMD3225-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.8481 | $ 3.85 |
200+ | $ 1.4896 | $ 297.92 |
500+ | $ 1.4371 | $ 718.55 |
1,000+ | $ 1.4108 | $ 1410.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$