CTS 643H10624I3R
| Manufacturer | |
| MPN | 643H10624I3R |
| LCSC Part # | C2019020 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 106.25MHz HCSL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 60mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCSL | |
| Frequency | 106.25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 643H is a low-cost, high-performance clock oscillator with HCSL output. Utilizing the latest IC technology, the M643H delivers excellent stability and low phase jitter performance.
Features
AI Translation
- High-speed current steering logic [HCSL] output
- Ceramic SMT package
- Low phase jitter performance, typical 500fs
- Fundamental or 3rd overtone crystal design
- Frequency range 13.5MHz - 156.25MHz
- +2.5V or +3.3V supply
- Standard output enable
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- High-speed serial computer expansion bus standard [PCIe]
- Data storage systems
- Ethernet line cards
- Serial ATA Express [SATAe]
- Intel chipsets
- Network servers
- Switches and routers
- Set-top boxes/DVRs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8481 | $ 3.85 |
| 200+ | $ 1.4896 | $ 297.92 |
| 500+ | $ 1.4371 | $ 718.55 |
| 1,000+ | $ 1.4108 | $ 1410.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 60mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCSL | |
| Frequency | 106.25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 643H is a low-cost, high-performance clock oscillator with HCSL output. Utilizing the latest IC technology, the M643H delivers excellent stability and low phase jitter performance.
Features
AI Translation
- High-speed current steering logic [HCSL] output
- Ceramic SMT package
- Low phase jitter performance, typical 500fs
- Fundamental or 3rd overtone crystal design
- Frequency range 13.5MHz - 156.25MHz
- +2.5V or +3.3V supply
- Standard output enable
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- High-speed serial computer expansion bus standard [PCIe]
- Data storage systems
- Ethernet line cards
- Serial ATA Express [SATAe]
- Intel chipsets
- Network servers
- Switches and routers
- Set-top boxes/DVRs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

