LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BGSA200ML9E6327XTSA1 product image
  • BGSA200ML9E6327XTSA1 thumbnail 1
  • BGSA200ML9E6327XTSA1 thumbnail 2
  • BGSA200ML9E6327XTSA1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon BGSA200ML9E6327XTSA1RoHS

Manufacturer
MPN
BGSA200ML9E6327XTSA1
LCSC Part #
C20189652
Packaging
TSLP-9-8
Customer #
Key Attributes
Twothrowslowresistanceantennatuningswitch
Datasheetpdf iconInfineon BGSA200ML9E6327XTSA1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerInfineon
PackagingTSLP-9-8
Frequency range-
FeaturesIntegrated control logic
Voltage - Supply1.2V~1.8V
P1dB-
operating temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15000
Sales UnitPiece

Introduction

AI Translation

BGSA200ML9 is a general-purpose shunt-to-ground 2x single-pole single-throw (2xSPST) RF antenna tuning switch. It is optimized for low COFF and low RON, suitable for applications up to 8.25GHz, making it ideal for antenna tuning purposes.

BGSA200ML9 integrates on-chip CMOS logic and power regulation. With its 4-state USID1 and USID2 functionality, it can be controlled via GPIO lines or MIPI RFFE bus. Each switch contact can be programmed individually or collectively. In MIPI RFFE mode, up to 3 instances of the same device can be controlled using the same RFFE bus.

Features

AI Translation
  • Low on-resistance (Ron) of 1.4Ω per port in the on-state
  • Low off-capacitance (COFF) of 157 fF per port in the off-state
  • High RF peak voltage handling of 50V in the off-state
  • Low harmonic generation
  • MIPI RFFE 2.1 control interface
  • Supports MIPI and GPIO control modes at 1.8V and 1.2V supply voltages
  • Ultra-low current consumption of 22 uA
  • Switching speed less than 5 us
  • Self-resonant frequency greater than 8250 MHz
  • Compact package size of 1.1 mm x 1.1 mm (MSL1, 260℃, compliant with JEDEC J-STD-020)
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8658$ 0.87
10+$ 0.7036$ 7.04
30+$ 0.6233$ 18.70
100+$ 0.543$ 54.30
500+$ 0.4964$ 248.20
1,000+$ 0.4707$ 470.70
Standard Packaging15000/Full Reel
Better price for more quantity?
$