SiTime SIT3907AI-23-18NX-25.000000Y
| Manufacturer | |
| MPN | SIT3907AI-23-18NX-25.000000Y |
| LCSC Part # | C2018921 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 25MHz SMD3225-4P Oscillators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 34mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 34mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Factory programmable between 1 MHz and 220 MHz
- Digitally controlled pull range: ±25, ±50, ±100, ±200, ±400, ±800, ±1600 PPM
- Eliminate the need for an external DAC
- Superior pull range linearity of <= 0.01%
- LVCMOS/LVTTL compatible output
- Three industry-standard packages: 3.2mm×2.5mm (4-pin), 5.0mm×3.2mm (6-pin), 7.0mm×5.0mm (6-pin)
- Programmable drive strength to reduce EMI
- Outstanding silicon reliability of 2 FIT
Applications
AI Translation
- Ideal for clock synchronization, instrumentation, low bandwidth PLL, jitter cleaner, clock recovery, audio, video, and FPGA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2884 | $ 6.29 |
| 200+ | $ 2.4342 | $ 486.84 |
| 500+ | $ 2.3493 | $ 1174.65 |
| 1,000+ | $ 2.3061 | $ 2306.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 34mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Current - Supply | 34mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Factory programmable between 1 MHz and 220 MHz
- Digitally controlled pull range: ±25, ±50, ±100, ±200, ±400, ±800, ±1600 PPM
- Eliminate the need for an external DAC
- Superior pull range linearity of <= 0.01%
- LVCMOS/LVTTL compatible output
- Three industry-standard packages: 3.2mm×2.5mm (4-pin), 5.0mm×3.2mm (6-pin), 7.0mm×5.0mm (6-pin)
- Programmable drive strength to reduce EMI
- Outstanding silicon reliability of 2 FIT
Applications
AI Translation
- Ideal for clock synchronization, instrumentation, low bandwidth PLL, jitter cleaner, clock recovery, audio, video, and FPGA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3907AI-23-18NX-25.000000T | SiTime | SMD3225-4P | 0 | $ 6.2884 | ||
| SIT8208AI-23-18S-25.000000X | SiTime | SMD3225-4P | 0 | $ 1.4216 | ||
| SIT8208AI-23-18E-25.000000X | SiTime | SMD3225-4P | 0 | $ 1.4216 | ||
| SIT8208AI-23-18S-25.000000Y | SiTime | SMD3225-4P | 0 | $ 1.0134 | ||
| SIT8208AI-23-18E-25.000000T | SiTime | SMD3225-4P | 0 | $ 1.0142 | ||
| SiT8208AI-23-18E-25.000000 | SiTime | SMD3225-4P | 0 | $ 2.2895 | ||
| SIT8208AC-23-18E-25.000000T | SiTime | SMD3225-4P | 0 | $ 1.0229 | ||
| SIT8208AC-23-18S-25.000000X | SiTime | SMD3225-4P | 0 | $ 1.3876 | ||
| SIT8208AC-23-18S-25.000000Y | SiTime | SMD3225-4P | 0 | $ 1.0238 | ||
| SIT8208AC-23-18E-25.000T | SiTime | SMD3225-4P | 0 | $ 1.3876 | ||
| SIT8208AC-23-18E-25.000000X | SiTime | SMD3225-4P | 0 | $ 1.3876 | ||
| SIT3907AI-22-18NH-25.000000T | SiTime | SMD3225-4P | 0 | $ 17.1148 | ||
| SIT3907AI-22-18NH-25.000000Y | SiTime | SMD3225-4P | 0 | $ 6.9089 | ||
| SIT3907AI-22-18NH-25.000000X | SiTime | SMD3225-4P | 0 | $ 7.5325 | ||
| SIT8208AI-22-18E-25.000000T | SiTime | SMD3225-4P | 0 | $ 1.0159 | ||
| SIT8208AI-22-18S-25.000000 | SiTime | SMD3225-4P | 0 | $ 1.0148 | ||
| SIT8208AI-22-18S-25.000000T | SiTime | SMD3225-4P | 0 | $ 1.0148 | ||
| SIT8208AI-22-18S-25.000000X | SiTime | SMD3225-4P | 0 | $ 1.8487 | ||
| SiT8208AI-22-18E-25.000000 | SiTime | SMD3225-4P | 0 | $ 2.7943 | ||
| SIT1618BE-23-18E-25.000000D | SiTime | SMD3225-4P | 0 | $ 1.9259 |

