Dialight 599-0411-127F
| Manufacturer | |
| MPN | 599-0411-127F |
| LCSC Part # | C20188398 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.8V~2.4V 40° Red 1206 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1206 | |
| Forward Current | - | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength - Dominant | 625nm~635nm | |
| Diode Configuration | - | |
| Luminous Intensity | 200mcd~630mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° | |
| Illumination Color | Red | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3098 | $ 0.31 |
| 200+ | $ 0.1237 | $ 24.74 |
| 500+ | $ 0.1195 | $ 59.75 |
| 1,000+ | $ 0.1175 | $ 117.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

