Walsin RFLPF10050G9DM1T76
| Manufacturer | WalsinAsian Brands |
| MPN | RFLPF10050G9DM1T76 |
| LCSC Part # | C201838 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 50Ω 0.6dB 0402 RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 900MHz | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 35dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.6dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 425
425 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0741 | $ 0.37 |
| 50+ | $ 0.0588 | $ 2.94 |
| 150+ | $ 0.0512 | $ 7.68 |
| 500+ | $ 0.0454 | $ 22.70 |
| 2,500+ | $ 0.039 | $ 97.50 |
| 4,000+ | $ 0.0367 | $ 146.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



