LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI TS04-66-70-BK-160-SMT-TR product image
Images for reference only

CUI TS04-66-70-BK-160-SMT-TRRoHS

Manufacturer
MPN
TS04-66-70-BK-160-SMT-TR
LCSC Part #
C20183366
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 160gf Surface Mount
Datasheetpdf iconCUI TS04-66-70-BK-160-SMT-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3339$ 0.33
200+$ 0.1333$ 26.66
500+$ 0.1288$ 64.40
1,000+$ 0.1266$ 126.60
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCUI
Packaging-
Voltage Rating12V
Operating Temperature-30℃~+80℃
Installation MethodSurface Mount,Vertical
PressForce1.6N
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece