LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI TS04-66-65-BK-100-SMT-TR product image
Images for reference only

CUI TS04-66-65-BK-100-SMT-TRRoHS

Manufacturer
MPN
TS04-66-65-BK-100-SMT-TR
LCSC Part #
C20183363
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 100gf Surface Mount
Datasheetpdf iconCUI TS04-66-65-BK-100-SMT-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.348$ 0.35
200+$ 0.1389$ 27.78
500+$ 0.1343$ 67.15
1,000+$ 0.132$ 132.00
Standard Packaging4800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCUI
Packaging-
Voltage Rating12V
Operating Temperature-30℃~+80℃
Installation MethodSurface Mount,Vertical
PressForce1N
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4800
Sales UnitPiece