ABRACON ASVMX-25.000MHZ-5ABC-T
| Manufacturer | |
| MPN | ASVMX-25.000MHZ-5ABC-T |
| LCSC Part # | C2018213 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 25MHz LVCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-6P | |
| Output Type | LVCMOS | |
| Voltage - Supply | 2.375V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 25MHz | |
| Current - Supply | 95mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 25MHz LVCMOS
- Typical phase noise: 100fs (integration range: 1.875MHz - 20MHz)
- Total frequency stability of ±50 ppm over -40℃ to +85℃ temperature range
- Industry-standard 6-pin 7x5 mm LGA package
Applications
AI Translation
- Communications
- Backplane reference clock
- SerDes reference clock
- FPGA
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0476 | $ 6.05 |
| 200+ | $ 2.3416 | $ 468.32 |
| 500+ | $ 2.2582 | $ 1129.10 |
| 1,000+ | $ 2.2181 | $ 2218.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-6P | |
| Output Type | LVCMOS | |
| Voltage - Supply | 2.375V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 25MHz | |
| Current - Supply | 95mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 25MHz LVCMOS
- Typical phase noise: 100fs (integration range: 1.875MHz - 20MHz)
- Total frequency stability of ±50 ppm over -40℃ to +85℃ temperature range
- Industry-standard 6-pin 7x5 mm LGA package
Applications
AI Translation
- Communications
- Backplane reference clock
- SerDes reference clock
- FPGA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

