LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 626L156J4IMT product image
Images for reference only

CTS 626L156J4IMTRoHS

Manufacturer
MPN
626L156J4IMT
LCSC Part #
C2017793
Packaging
SMD2520-6P
Customer #
Key Attributes
XTAL OSC 156.25875MHz LVDS SMD
Datasheetpdf iconCTS 626L156J4IMT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6523$ 4.65
200+$ 1.8014$ 360.28
500+$ 1.7381$ 869.05
1,000+$ 1.7057$ 1705.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD2520-6P
Current - Supply20mA
Operating Temperature-40℃~+85℃
Output TypeLVDS
Frequency156.25875MHz
Voltage - Supply1.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS 626 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M626 delivers excellent stability and ultra-low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, 500fs max
  • Fundamental or 3rd overtone crystal design
  • Frequency range 6–220MHz
  • +2.5V or +3.3V supply [LVDS supports +1.8V only]
  • Standard output enable
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial deserializer
  • Storage area network
  • Broadband access
  • SONET/SDH/DWDM
  • Passive optical network
  • Ethernet/Gigabit Ethernet/Synchronous Ethernet
  • Fibre Channel
  • Medical electronics
  • Test and measurement